
EPT3100-C-(-1/+4BAR)-B-5-C (94064041) | |
|---|---|
DigiKey Part Number | 5555-EPT3100-C-(-1/+4BAR)-B-5-C(94064041)-ND |
Manufacturer | |
Manufacturer Product Number | EPT3100-C-(-1/+4BAR)-B-5-C (94064041) |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 58PSI (-100kPa ~ 400kPa) Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | -14.5PSI ~ 58PSI (-100kPa ~ 400kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Packard Metripak 150 | |
Maximum Pressure | 116.03PSI (800kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM549.95000 | RM549.95 |
| Unit Price without VAT: | RM549.95000 |
|---|---|
| Unit Price with VAT: | RM604.94500 |


