Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233621474 | |
|---|---|
DigiKey Part Number | BFC233621474-ND |
Manufacturer | |
Manufacturer Product Number | BFC233621474 |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233624474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233624474-ND | RM12.52675 | Parametric Equivalent |
| BFC233627474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233627474-ND | RM7.13510 | Parametric Equivalent |
| F1778447K3I0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447K3I0W0-ND | RM4.16309 | Parametric Equivalent |
| F1778447K3IBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447K3IBT0-ND | RM4.18116 | Parametric Equivalent |
| F1778447K3ICT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447K3ICT0-ND | RM9.44789 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM12.30640 | RM2,461.28 |
| Unit Price without VAT: | RM12.30640 |
|---|---|
| Unit Price with VAT: | RM13.53704 |



