F1778447K3ILB0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM12.30640
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM12.52675
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM7.13510
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.16309
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.18116
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM9.44789
Datasheet
Image for F1778447K3ILB0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1778447K3ILB0

DigiKey Part Number
F1778447K3ILB0-ND
Manufacturer
Manufacturer Product Number
F1778447K3ILB0
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233621474Vishay Beyschlag/Draloric/BC Components0BFC233621474-NDRM12.30640Parametric Equivalent
BFC233624474Vishay Beyschlag/Draloric/BC Components0BFC233624474-NDRM12.52675Parametric Equivalent
BFC233627474Vishay Beyschlag/Draloric/BC Components0BFC233627474-NDRM7.13510Parametric Equivalent
F1778447K3I0W0Vishay Beyschlag/Draloric/BC Components0F1778447K3I0W0-NDRM4.16309Parametric Equivalent
F1778447K3IBT0Vishay Beyschlag/Draloric/BC Components0F1778447K3IBT0-NDRM4.18116Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
750RM3.64733RM2,735.50
Manufacturers Standard Package
Unit Price without VAT:RM3.64733
Unit Price with VAT:RM4.01206