BFC233990033 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.60396
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.65812
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.61269
Datasheet
0.027 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233990033

DigiKey Part Number
BFC233990033-ND
Manufacturer
Manufacturer Product Number
BFC233990033
Description
CAP FILM 0.027UF 10% 630VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233990045Vishay Beyschlag/Draloric/BC Components0BFC233990045-NDRM2.60396Parametric Equivalent
BFC233990057Vishay Beyschlag/Draloric/BC Components0BFC233990057-NDRM2.65812Parametric Equivalent
BFC233990069Vishay Beyschlag/Draloric/BC Components0BFC233990069-NDRM3.61269Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,250RM2.60396RM3,254.95
Manufacturers Standard Package
Unit Price without VAT:RM2.60396
Unit Price with VAT:RM2.86436