Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233990069 | |
|---|---|
DigiKey Part Number | BFC233990069-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233990069 |
Description | CAP FILM 0.027UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233990033 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233990033-ND | RM2.60396 | Parametric Equivalent |
| BFC233990045 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233990045-ND | RM2.60396 | Parametric Equivalent |
| BFC233990057 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233990057-ND | RM2.65812 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | RM3.61269 | RM3,973.96 |
| Unit Price without VAT: | RM3.61269 |
|---|---|
| Unit Price with VAT: | RM3.97396 |


