Parametric Equivalent
Parametric Equivalent

BFC236727124 | |
|---|---|
DigiKey Part Number | BFC236727124-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC236727124 |
Description | CAP FILM 0.12UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.177" W (10.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236722124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236722124-ND | RM3.05003 | Parametric Equivalent |
| BFC236726124 | Vishay Beyschlag/Draloric/BC Components | 964 | 56-BFC236726124-ND | RM7.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.11728 | RM2,117.28 |
| Unit Price without VAT: | RM2.11728 |
|---|---|
| Unit Price with VAT: | RM2.32901 |



