Parametric Equivalent
Parametric Equivalent

BFC236941683 | |
|---|---|
DigiKey Part Number | BFC236941683-ND |
Manufacturer | |
Manufacturer Product Number | BFC236941683 |
Description | CAP FILM 0.068UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Part Status Active | Height - Seated (Max) 0.362" (9.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236945683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236945683-ND | RM2.09437 | Parametric Equivalent |
| BFC236948683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236948683-ND | RM2.48962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.53639 | RM3,536.39 |
| Unit Price without VAT: | RM3.53639 |
|---|---|
| Unit Price with VAT: | RM3.89003 |



