BFC236948683 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.53639
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.09437
Datasheet
Image for BFC236948683 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC236948683

DigiKey Part Number
BFC236948683-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC236948683
Description
CAP FILM 0.068UF 10% 250VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Part Status
Active
Height - Seated (Max)
0.362" (9.20mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
160V
Applications
General Purpose
Voltage Rating - DC
250V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC236941683Vishay Beyschlag/Draloric/BC Components0BFC236941683-NDRM3.53639Parametric Equivalent
BFC236945683Vishay Beyschlag/Draloric/BC Components0BFC236945683-NDRM2.09437Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300RM2.48962RM3,236.51
Manufacturers Standard Package
Unit Price without VAT:RM2.48962
Unit Price with VAT:RM2.73858