Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237048272 | |
|---|---|
DigiKey Part Number | BFC237048272-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237048272 |
Description | CAP FILM 2700PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237035272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237035272-ND | RM1.00484 | Parametric Equivalent |
| BFC237041272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237041272-ND | RM0.97576 | Parametric Equivalent |
| BFC237045272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237045272-ND | RM1.00484 | Parametric Equivalent |
| BFC237051272 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1669-ND | RM1.29161 | Parametric Equivalent |
| BFC237055272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237055272-ND | RM1.38333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.00484 | RM2,009.68 |
| Unit Price without VAT: | RM1.00484 |
|---|---|
| Unit Price with VAT: | RM1.10532 |


