BFC237141473 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 701
Unit Price: RM4.04000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 19
Unit Price: RM2.78000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.90285
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.56012
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.48467
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.48467
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.42695
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.42695
Datasheet
0.047 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237141473

DigiKey Part Number
BC1721-ND
Manufacturer
Manufacturer Product Number
BFC237141473
Description
CAP FILM 0.047UF 10% 250VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237141473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.300" (7.62mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM1.83515RM1,835.15
Manufacturers Standard Package
Unit Price without VAT:RM1.83515
Unit Price with VAT:RM2.01867