BFC237141683 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.51804
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.57024
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.93293
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.61456
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.82754
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.82754
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.76943
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.76943
Datasheet

Upgrade


WEC
In Stock: 3,000
Unit Price: RM5.44000
Datasheet
0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237141683

DigiKey Part Number
BC1723-ND
Manufacturer
Manufacturer Product Number
BFC237141683
Description
CAP FILM 0.068UF 10% 250VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237141683 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.300" (7.62mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM2.93293RM2,932.93
Manufacturers Standard Package
Unit Price without VAT:RM2.93293
Unit Price with VAT:RM3.22622