Direct
Direct

BFC2373GF333MD | |
|---|---|
DigiKey Part Number | BFC2373GF333MD-ND |
Manufacturer | |
Manufacturer Product Number | BFC2373GF333MD |
Description | CAP FILM 0.033UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC230362333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC230362333-ND | RM0.00000 | Direct |
| BFC230364333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC230364333-ND | RM0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.30497 | RM1,304.97 |
| Unit Price without VAT: | RM1.30497 |
|---|---|
| Unit Price with VAT: | RM1.43547 |


