Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237512223 | |
|---|---|
DigiKey Part Number | BFC237512223-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237512223 |
Description | CAP FILM 0.022UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.276" W (18.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237510223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237510223-ND | RM4.32665 | Parametric Equivalent |
| BFC237514223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237514223-ND | RM4.32665 | Parametric Equivalent |
| BFC237516223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237516223-ND | RM6.55301 | Parametric Equivalent |
| BFC237518223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237518223-ND | RM8.27833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM8.24499 | RM6,595.99 |
| Unit Price without VAT: | RM8.24499 |
|---|---|
| Unit Price with VAT: | RM9.06949 |


