Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237546221 | |
|---|---|
DigiKey Part Number | BFC237546221-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237546221 |
Description | CAP FILM 220PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237540221 | Vishay Beyschlag/Draloric/BC Components | 1,895 | 56-BFC237540221-ND | RM8.51000 | Parametric Equivalent |
| BFC237542221 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237542221-ND | RM6.31639 | Parametric Equivalent |
| BFC237544221 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237544221-ND | RM2.30522 | Parametric Equivalent |
| BFC237548221 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237548221-ND | RM5.43672 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM4.49848 | RM4,048.63 |
| Unit Price without VAT: | RM4.49848 |
|---|---|
| Unit Price with VAT: | RM4.94833 |



