BFC238321684 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM30.54000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM24.37992
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM16.01216
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM16.36440
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM16.36440
Datasheet
0.68 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238321684

DigiKey Part Number
BFC238321684-ND
Manufacturer
Manufacturer Product Number
BFC238321684
Description
CAP FILM 0.68UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.591" W (31.00mm x 15.00mm)
Capacitance
Height - Seated (Max)
0.984" (25.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238320684Vishay Beyschlag/Draloric/BC Components0BC1880-NDRM30.54000Parametric Equivalent
BFC238324684Vishay Beyschlag/Draloric/BC Components0BFC238324684-NDRM24.37992Parametric Equivalent
MKP385468085JKI2B0Vishay Beyschlag/Draloric/BC Components0MKP385468085JKI2B0-NDRM16.01216Parametric Equivalent
MKP385468085JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP385468085JKM2T0-NDRM16.36440Parametric Equivalent
MKP385468085JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP385468085JKP2T0-NDRM16.36440Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
200RM24.83205RM4,966.41
Manufacturers Standard Package
Unit Price without VAT:RM24.83205
Unit Price with VAT:RM27.31526