BFC238324683 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 92
Unit Price: RM15.01000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM7.06963
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM7.92413
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.90378
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.68330
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.57597
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.57597
Datasheet
0.068 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238324683

DigiKey Part Number
BFC238324683-ND
Manufacturer
Manufacturer Product Number
BFC238324683
Description
CAP FILM 0.068UF 5% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.532" (13.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238320683Vishay Beyschlag/Draloric/BC Components92BC1879-NDRM15.01000Parametric Equivalent
BFC238321683Vishay Beyschlag/Draloric/BC Components0BFC238321683-NDRM7.06963Parametric Equivalent
BFC238322683Vishay Beyschlag/Draloric/BC Components0222238322683-NDRM7.92413Parametric Equivalent
MKP383368063JF02W0Vishay Beyschlag/Draloric/BC Components0MKP383368063JF02W0-NDRM2.90378Parametric Equivalent
MKP383368063JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP383368063JFI2B0-NDRM2.68330Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM7.32084RM3,660.42
Manufacturers Standard Package
Unit Price without VAT:RM7.32084
Unit Price with VAT:RM8.05292