Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383368063JF02W0 | |
|---|---|
DigiKey Part Number | MKP383368063JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383368063JF02W0 |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320683 | Vishay Beyschlag/Draloric/BC Components | 92 | BC1879-ND | RM15.01000 | Parametric Equivalent |
| BFC238321683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321683-ND | RM7.06963 | Parametric Equivalent |
| BFC238322683 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238322683-ND | RM7.92413 | Parametric Equivalent |
| BFC238324683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324683-ND | RM7.32084 | Parametric Equivalent |
| MKP383368063JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383368063JFI2B0-ND | RM2.68330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.90378 | RM2,323.02 |
| Unit Price without VAT: | RM2.90378 |
|---|---|
| Unit Price with VAT: | RM3.19416 |




