BFC238330513 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM11.69542
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM13.11238
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM11.79767
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.74672
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.29636
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.25260
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.25260
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.09690
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.92418
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.89266
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.89266
Datasheet
0.051 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238330513

DigiKey Part Number
BC1919-ND
Manufacturer
Manufacturer Product Number
BFC238330513
Description
CAP FILM 0.051UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.051 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC238330513 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
350V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238331513Vishay Beyschlag/Draloric/BC Components0BFC238331513-NDRM11.69542Parametric Equivalent
BFC238332513Vishay Beyschlag/Draloric/BC Components0222238332513-NDRM13.11238Parametric Equivalent
BFC238334513Vishay Beyschlag/Draloric/BC Components0BFC238334513-NDRM11.79767Parametric Equivalent
MKP383351100JF02W0Vishay Beyschlag/Draloric/BC Components0MKP383351100JF02W0-NDRM4.74672Parametric Equivalent
MKP383351100JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP383351100JFI2B0-NDRM4.29636Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM11.69542RM5,847.71
Manufacturers Standard Package
Unit Price without VAT:RM11.69542
Unit Price with VAT:RM12.86496