BFC238332513 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM11.69542
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM11.69542
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM11.79767
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.74672
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.29636
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.25260
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.25260
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.09690
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.92418
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.89266
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.89266
Datasheet
0.051 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238332513

DigiKey Part Number
222238332513-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238332513
Description
CAP FILM 0.051UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.051 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
350V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238330513Vishay Beyschlag/Draloric/BC Components0BC1919-NDRM11.69542Parametric Equivalent
BFC238331513Vishay Beyschlag/Draloric/BC Components0BFC238331513-NDRM11.69542Parametric Equivalent
BFC238334513Vishay Beyschlag/Draloric/BC Components0BFC238334513-NDRM11.79767Parametric Equivalent
MKP383351100JF02W0Vishay Beyschlag/Draloric/BC Components0MKP383351100JF02W0-NDRM4.74672Parametric Equivalent
MKP383351100JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP383351100JFI2B0-NDRM4.29636Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM13.11238RM7,867.43
Manufacturers Standard Package
Unit Price without VAT:RM13.11238
Unit Price with VAT:RM14.42362