Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238340124 | |
|---|---|
DigiKey Part Number | BC1931-ND |
Manufacturer | |
Manufacturer Product Number | BFC238340124 |
Description | CAP FILM 0.12UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238340124 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238341124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341124-ND | RM28.36625 | Parametric Equivalent |
| BFC238344124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344124-ND | RM28.36625 | Parametric Equivalent |
| BFC238350124 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1975-ND | RM35.99700 | Parametric Equivalent |
| BFC238351124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351124-ND | RM35.99700 | Parametric Equivalent |
| BFC238354124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354124-ND | RM35.99700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM30.61850 | RM3,061.85 |
| Unit Price without VAT: | RM30.61850 |
|---|---|
| Unit Price with VAT: | RM33.68035 |




