Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238341163 | |
|---|---|
DigiKey Part Number | BFC238341163-ND |
Manufacturer | |
Manufacturer Product Number | BFC238341163 |
Description | CAP FILM 0.016UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340163 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1935-ND | RM10.01106 | Parametric Equivalent |
| BFC238342163 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342163-ND | RM11.26965 | Parametric Equivalent |
| BFC238344163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344163-ND | RM10.10093 | Parametric Equivalent |
| BFC238560163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560163-ND | RM3.35972 | Parametric Equivalent |
| BFC238561163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561163-ND | RM3.46524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.01106 | RM5,005.53 |
| Unit Price without VAT: | RM10.01106 |
|---|---|
| Unit Price with VAT: | RM11.01217 |





