Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383316140JF02W0 | |
|---|---|
DigiKey Part Number | MKP383316140JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383316140JF02W0 |
Description | CAP FILM 0.016UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340163 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1935-ND | RM10.01106 | Parametric Equivalent |
| BFC238341163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341163-ND | RM10.01106 | Parametric Equivalent |
| BFC238342163 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342163-ND | RM11.26965 | Parametric Equivalent |
| BFC238344163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344163-ND | RM10.10093 | Parametric Equivalent |
| BFC238560163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560163-ND | RM3.35972 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM4.09458 | RM2,456.75 |
| Unit Price without VAT: | RM4.09458 |
|---|---|
| Unit Price with VAT: | RM4.50404 |





