Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238354392 | |
|---|---|
DigiKey Part Number | BFC238354392-ND |
Manufacturer | |
Manufacturer Product Number | BFC238354392 |
Description | CAP FILM 3900PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350392 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1991-ND | RM5.87810 | Parametric Equivalent |
| BFC238351392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351392-ND | RM5.87810 | Parametric Equivalent |
| BFC238352392 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352392-ND | RM6.76458 | Parametric Equivalent |
| BFC238500392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238500392-ND | RM1.89089 | Parametric Equivalent |
| BFC238501392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238501392-ND | RM2.03865 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.98533 | RM5,985.33 |
| Unit Price without VAT: | RM5.98533 |
|---|---|
| Unit Price with VAT: | RM6.58386 |





