Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238360162 | |
|---|---|
DigiKey Part Number | BFC238360162-ND |
Manufacturer | |
Manufacturer Product Number | BFC238360162 |
Description | CAP FILM 1600PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238361162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361162-ND | RM6.47106 | Parametric Equivalent |
| BFC238362162 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362162-ND | RM7.44416 | Parametric Equivalent |
| BFC238363162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238363162-ND | RM7.07600 | Parametric Equivalent |
| BFC238364162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364162-ND | RM6.58725 | Parametric Equivalent |
| BFC238580162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238580162-ND | RM1.89089 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM6.47106 | RM8,088.82 |
| Unit Price without VAT: | RM6.47106 |
|---|---|
| Unit Price with VAT: | RM7.11817 |





