Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238370333 | |
|---|---|
DigiKey Part Number | BC2036-ND |
Manufacturer | |
Manufacturer Product Number | BFC238370333 |
Description | CAP FILM 0.033UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238370333 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238371333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371333-ND | RM22.57780 | Parametric Equivalent |
| BFC238374333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238374333-ND | RM22.16060 | Parametric Equivalent |
| MKP383333250JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383333250JKM2T0-ND | RM8.85320 | Parametric Equivalent |
| MKP383333250JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383333250JKP2T0-ND | RM8.85320 | Parametric Equivalent |
| MKP385333250JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385333250JKI2B0-ND | RM9.23376 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM24.01590 | RM2,401.59 |
| Unit Price without VAT: | RM24.01590 |
|---|---|
| Unit Price with VAT: | RM26.41749 |




