BFC238374333 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM24.01590
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM22.57780
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM8.85320
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM8.85320
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM9.23376
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM9.45440
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM9.45440
Datasheet
0.033 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238374333

DigiKey Part Number
BFC238374333-ND
Manufacturer
Manufacturer Product Number
BFC238374333
Description
CAP FILM 0.033UF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.512" W (31.00mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.906" (23.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
900V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
2500V (2.5kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238370333Vishay Beyschlag/Draloric/BC Components0BC2036-NDRM24.01590Parametric Equivalent
BFC238371333Vishay Beyschlag/Draloric/BC Components0BFC238371333-NDRM22.57780Parametric Equivalent
MKP383333250JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383333250JKM2T0-NDRM8.85320Parametric Equivalent
MKP383333250JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383333250JKP2T0-NDRM8.85320Parametric Equivalent
MKP385333250JKI2B0Vishay Beyschlag/Draloric/BC Components0MKP385333250JKI2B0-NDRM9.23376Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
250RM22.16060RM5,540.15
Manufacturers Standard Package
Unit Price without VAT:RM22.16060
Unit Price with VAT:RM24.37666