Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238560622 | |
|---|---|
DigiKey Part Number | BFC238560622-ND |
Manufacturer | |
Manufacturer Product Number | BFC238560622 |
Description | CAP FILM 6200PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238561622 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561622-ND | RM2.32362 | Parametric Equivalent |
| BFC238562622 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562622-ND | RM2.54227 | Parametric Equivalent |
| BFC238564622 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564622-ND | RM2.32362 | Parametric Equivalent |
| MKP385262200JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385262200JF02W0-ND | RM1.89378 | Parametric Equivalent |
| MKP385262200JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385262200JFI2B0-ND | RM1.71603 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.23213 | RM2,232.13 |
| Unit Price without VAT: | RM2.23213 |
|---|---|
| Unit Price with VAT: | RM2.45534 |


