MKP385262200JF02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.23213
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.32362
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.54227
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.32362
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.71603
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.71603
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.71603
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.81307
Datasheet
Image for MKP385262200JF02W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385262200JF02W0

DigiKey Part Number
MKP385262200JF02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385262200JF02W0
Description
CAP FILM 6200PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.236" W (17.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238560622Vishay Beyschlag/Draloric/BC Components0BFC238560622-NDRM2.23213Parametric Equivalent
BFC238561622Vishay Beyschlag/Draloric/BC Components0BFC238561622-NDRM2.32362Parametric Equivalent
BFC238562622Vishay Beyschlag/Draloric/BC Components0BFC238562622-NDRM2.54227Parametric Equivalent
BFC238564622Vishay Beyschlag/Draloric/BC Components0BFC238564622-NDRM2.32362Parametric Equivalent
MKP385262200JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP385262200JFI2B0-NDRM1.71603Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM1.89378RM1,704.40
Manufacturers Standard Package
Unit Price without VAT:RM1.89378
Unit Price with VAT:RM2.08316