Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC246829334 | |
|---|---|
DigiKey Part Number | BFC246829334-ND |
Manufacturer | |
Manufacturer Product Number | BFC246829334 |
Description | CAP FILM 0.33UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246856334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246856334-ND | RM5.88013 | Parametric Equivalent |
| PHE426KB6330JR06 | KEMET | 0 | 399-PHE426KB6330JR06-ND | RM2.09168 | Parametric Equivalent |
| PHE426KB6330JR17T0 | KEMET | 0 | 399-PHE426KB6330JR17T0TR-ND | RM1.73708 | Parametric Equivalent |
| PHE426LB6330JR06 | KEMET | 0 | 399-PHE426LB6330JR06-ND | RM1.92658 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.88013 | RM5,880.13 |
| Unit Price without VAT: | RM5.88013 |
|---|---|
| Unit Price with VAT: | RM6.46814 |



