BFC247932225 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM34.50407
Datasheet
2.2 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC247932225

DigiKey Part Number
BFC247932225-ND
Manufacturer
Manufacturer Product Number
BFC247932225
Description
CAP FILM 2.2UF 5% 160VDC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.181" L x 0.413" W (30.00mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.925" (23.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
100V
Applications
High Pulse, DV/DT
Voltage Rating - DC
160V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC247934225Vishay Beyschlag/Draloric/BC Components0BFC247934225-NDRM34.50407Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
450RM34.50407RM15,526.83
Manufacturers Standard Package
Unit Price without VAT:RM34.50407
Unit Price with VAT:RM37.95448