Parametric Equivalent

BFC247934225 | |
|---|---|
DigiKey Part Number | BFC247934225-ND |
Manufacturer | |
Manufacturer Product Number | BFC247934225 |
Description | CAP FILM 2.2UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.181" L x 0.413" W (30.00mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.925" (23.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 100V | Applications High Pulse, DV/DT |
Voltage Rating - DC 160V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247932225 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247932225-ND | RM34.50407 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM34.50407 | RM15,526.83 |
| Unit Price without VAT: | RM34.50407 |
|---|---|
| Unit Price with VAT: | RM37.95448 |


