Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D122K20Y5PH63L2R | |
|---|---|
DigiKey Part Number | D122K20Y5PH63L2R-ND |
Manufacturer | |
Manufacturer Product Number | D122K20Y5PH63L2R |
Description | CAP CER 1200PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D122K20Y5PH63L2R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D122K20Y5PH65L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D122K20Y5PH65L2R-ND | RM0.16750 | Parametric Equivalent |
| D122K20Y5PH6TL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D122K20Y5PH6TL2R-ND | RM0.16750 | Parametric Equivalent |
| D122K20Y5PH6UL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D122K20Y5PH6UL2R-ND | RM0.16750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.16750 | RM3,350.00 |
| Unit Price without VAT: | RM0.16750 |
|---|---|
| Unit Price with VAT: | RM0.18425 |


