D122K20Y5PH6UL2R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.16750
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.16750
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.16750
Datasheet
1200 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D122K20Y5PH6UL2R

DigiKey Part Number
D122K20Y5PH6UL2R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D122K20Y5PH6UL2R
Description
CAP CER 1200PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D122K20Y5PH6UL2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D122K20Y5PH63L2RVishay Beyschlag/Draloric/BC Components0D122K20Y5PH63L2R-NDRM0.16750Parametric Equivalent
D122K20Y5PH65L2RVishay Beyschlag/Draloric/BC Components0D122K20Y5PH65L2R-NDRM0.16750Parametric Equivalent
D122K20Y5PH6TL2RVishay Beyschlag/Draloric/BC Components0D122K20Y5PH6TL2R-NDRM0.16750Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000RM0.16750RM3,350.00
Unit Price without VAT:RM0.16750
Unit Price with VAT:RM0.18425