Similar
Similar
Parametric Equivalent

D222K29X7RH6UJ5R | |
|---|---|
DigiKey Part Number | D222K29X7RH6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D222K29X7RH6UJ5R |
Description | CAP CER 2200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D222K39X7RL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K39X7RL6UJ5R-ND | RM0.31922 | Similar |
| D222K39X7RL6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K39X7RL6VJ5R-ND | RM0.31922 | Similar |
| D222K29X7RH6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K29X7RH6VJ5R-ND | RM0.29822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.29822 | RM2,982.20 |
| Unit Price without VAT: | RM0.29822 |
|---|---|
| Unit Price with VAT: | RM0.32804 |


