D222K29X7RH6VJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.31922
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.31922
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.29822
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D222K29X7RH6VJ5R

DigiKey Part Number
D222K29X7RH6VJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D222K29X7RH6VJ5R
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D222K39X7RL6UJ5RVishay Beyschlag/Draloric/BC Components0D222K39X7RL6UJ5R-NDRM0.31922Similar
D222K39X7RL6VJ5RVishay Beyschlag/Draloric/BC Components0D222K39X7RL6VJ5R-NDRM0.31922Similar
D222K29X7RH6UJ5RVishay Beyschlag/Draloric/BC Components0D222K29X7RH6UJ5R-NDRM0.29822Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000RM0.29822RM2,982.20
Unit Price without VAT:RM0.29822
Unit Price with VAT:RM0.32804