D222M20Z5UH65J5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 11,802
Unit Price: RM1.90000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.35157
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.05598
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.04347
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.09215
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.45974
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.51109
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.56498
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.45974
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.45974
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.45974
Datasheet
2200 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D222M20Z5UH65J5R

DigiKey Part Number
D222M20Z5UH65J5R-ND
Manufacturer
Manufacturer Product Number
D222M20Z5UH65J5R
Description
CAP CER 2200PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D222K25Y5PH63J5RVishay Beyschlag/Draloric/BC Components11,802D222K25Y5PH63J5R-NDRM1.90000Similar
D222K25Y5PH65J5RVishay Beyschlag/Draloric/BC Components0D222K25Y5PH65J5R-NDRM0.35157Similar
D222K33Y5PL63J5RVishay Beyschlag/Draloric/BC Components0D222K33Y5PL63J5R-NDRM1.05598Similar
D222K33Y5PL65J5RVishay Beyschlag/Draloric/BC Components0D222K33Y5PL65J5R-NDRM1.04347Similar
D222K33Y5PL65K5RVishay Beyschlag/Draloric/BC Components0D222K33Y5PL65K5R-NDRM1.09215Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20,000RM0.21903RM4,380.60
Unit Price without VAT:RM0.21903
Unit Price with VAT:RM0.24093