Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17103101014 | |
|---|---|
DigiKey Part Number | F17103101014-ND |
Manufacturer | |
Manufacturer Product Number | F17103101014 |
Description | CAP FILM 10000PF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Dielectric Material | Ratings AEC-Q200, Y2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233860103 | Vishay Beyschlag/Draloric/BC Components | 15,534 | BC2600-ND | RM4.93000 | Parametric Equivalent |
| BFC233862103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233862103-ND | RM4.17411 | Parametric Equivalent |
| BFC233864103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233864103-ND | RM3.95710 | Parametric Equivalent |
| BFC233868148 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233868148-ND | RM2.95733 | Parametric Equivalent |
| F17103101000 | Vishay Beyschlag/Draloric/BC Components | 525 | F17103101000-ND | RM8.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.81456 | RM1,907.28 |
| Unit Price without VAT: | RM3.81456 |
|---|---|
| Unit Price with VAT: | RM4.19602 |




