Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17733472003 | |
|---|---|
DigiKey Part Number | F17733472003-ND |
Manufacturer | |
Manufacturer Product Number | F17733472003 |
Description | CAP FILM 0.047UF 20% 630VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 253V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 253V | Ratings X2 |
Voltage Rating - DC 630V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17733472000 | Vishay Beyschlag/Draloric/BC Components | 0 | F17733472000-ND | RM6.52493 | Parametric Equivalent |
| F17733472900 | Vishay Beyschlag/Draloric/BC Components | 1,267 | 56-F17733472900-ND | RM14.70000 | Parametric Equivalent |
| F17733472904 | Vishay Beyschlag/Draloric/BC Components | 0 | F17733472904-ND | RM4.60898 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM4.49898 | RM6,748.47 |
| Unit Price without VAT: | RM4.49898 |
|---|---|
| Unit Price with VAT: | RM4.94888 |


