F17733682000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.91578
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.91578
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.69607
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM6.12523
Datasheet
0.068 µF Film Capacitor 253V 630V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F17733682000

DigiKey Part Number
F17733682000-ND
Manufacturer
Manufacturer Product Number
F17733682000
Description
CAP FILM 0.068UF 20% 630VDC AXL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 253V 630V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.315" Dia x 0.748" L (8.00mm x 19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
253V
Ratings
X2
Voltage Rating - DC
630V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F17733682001Vishay Beyschlag/Draloric/BC Components0F17733682001-NDRM4.91578Parametric Equivalent
F17733682900Vishay Beyschlag/Draloric/BC Components0F17733682900-NDRM4.91578Parametric Equivalent
F17733682902Vishay Beyschlag/Draloric/BC Components0F17733682902-NDRM4.69607Parametric Equivalent
F17733682951Vishay Beyschlag/Draloric/BC Components0F17733682951-NDRM6.12523Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,500RM4.75387RM7,130.81
Manufacturers Standard Package
Unit Price without VAT:RM4.75387
Unit Price with VAT:RM5.22926