Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17733682902 | |
|---|---|
DigiKey Part Number | F17733682902-ND |
Manufacturer | |
Manufacturer Product Number | F17733682902 |
Description | CAP FILM 0.068UF 20% 630VDC AXL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 253V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.315" Dia x 0.748" L (8.00mm x 19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 253V | Ratings X2 |
Voltage Rating - DC 630V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17733682000 | Vishay Beyschlag/Draloric/BC Components | 0 | F17733682000-ND | RM4.75387 | Parametric Equivalent |
| F17733682001 | Vishay Beyschlag/Draloric/BC Components | 0 | F17733682001-ND | RM4.91578 | Parametric Equivalent |
| F17733682900 | Vishay Beyschlag/Draloric/BC Components | 0 | F17733682900-ND | RM4.91578 | Parametric Equivalent |
| F17733682951 | Vishay Beyschlag/Draloric/BC Components | 0 | F17733682951-ND | RM6.12523 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | RM4.69607 | RM8,218.12 |
| Unit Price without VAT: | RM4.69607 |
|---|---|
| Unit Price with VAT: | RM5.16568 |


