F1778447M3ICT0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 218
Unit Price: RM14.11000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM12.04823
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM10.82680
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM5.32000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM7.49431
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.73530
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.31040
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.51029
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.15213
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.03518
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM9.16935
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM5.13251
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM6.85016
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM6.69864
Datasheet
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1778447M3ICT0

DigiKey Part Number
F1778447M3ICT0-ND
Manufacturer
Manufacturer Product Number
F1778447M3ICT0
Description
CAP FILM 0.47UF 20% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233620474Vishay Beyschlag/Draloric/BC Components218BFC233620474-NDRM14.11000Parametric Equivalent
BFC233623474Vishay Beyschlag/Draloric/BC Components0BFC233623474-NDRM12.04823Parametric Equivalent
BFC233626474Vishay Beyschlag/Draloric/BC Components0BFC233626474-NDRM10.82680Parametric Equivalent
BFC233820474Vishay Beyschlag/Draloric/BC Components0BC1617-NDRM5.32000Parametric Equivalent
F1778447M2I0W0Vishay Beyschlag/Draloric/BC Components0F1778447M2I0W0-NDRM7.49431Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM11.39000RM11.39
10RM7.89600RM78.96
50RM6.50660RM325.33
200RM5.72365RM1,144.73
600RM5.28722RM3,172.33
1,000RM5.12578RM5,125.78
2,600RM4.87939RM12,686.41
5,000RM4.74498RM23,724.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.39000
Unit Price with VAT:RM12.52900