Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778447M3ILB0 | |
|---|---|
DigiKey Part Number | F1778447M3ILB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778447M3ILB0 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620474 | Vishay Beyschlag/Draloric/BC Components | 218 | BFC233620474-ND | RM14.11000 | Parametric Equivalent |
| BFC233623474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623474-ND | RM12.04823 | Parametric Equivalent |
| BFC233626474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626474-ND | RM10.82680 | Parametric Equivalent |
| BFC233820474 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1617-ND | RM5.32000 | Parametric Equivalent |
| F1778447M2I0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447M2I0W0-ND | RM7.49431 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM5.13251 | RM3,849.38 |
| Unit Price without VAT: | RM5.13251 |
|---|---|
| Unit Price with VAT: | RM5.64576 |





