Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X246830MII2B0 | |
|---|---|
DigiKey Part Number | F339X246830MII2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339X246830MII2B0 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X246830MI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X246830MI02W0-ND | RM3.66407 | Parametric Equivalent |
| F339X246830MIM2T0 | Vishay Beyschlag/Draloric/BC Components | 1,244 | BC5054-ND | RM7.13000 | Parametric Equivalent |
| F339X246830MIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X246830MIP2T0-ND | RM3.49533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM3.38130 | RM676.26 |
| Unit Price without VAT: | RM3.38130 |
|---|---|
| Unit Price with VAT: | RM3.71943 |


