K121K15C0GK53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.45599
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.45952
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.45952
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.45599
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.28768
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.48125
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.47058
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.45599
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.37060
Datasheet
120 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K121K15C0GK53H5

DigiKey Part Number
K121K15C0GK53H5-ND
Manufacturer
Manufacturer Product Number
K121K15C0GK53H5
Description
CAP CER 120PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K121K15C0GK53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20,000RM0.45599RM9,119.80
Unit Price without VAT:RM0.45599
Unit Price with VAT:RM0.50159