Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

K121K15C0GK5UH5 | |
|---|---|
DigiKey Part Number | K121K15C0GK5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K121K15C0GK5UH5 |
Description | CAP CER 120PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K121K15C0GK5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.45599 | RM9,119.80 |
| Unit Price without VAT: | RM0.45599 |
|---|---|
| Unit Price with VAT: | RM0.50159 |



