22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215375229E3

DigiKey Part Number
56-MAL215375229E3TR-ND - Tape & Reel (TR)
56-MAL215375229E3CT-ND - Cut Tape (CT)
56-MAL215375229E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL215375229E3
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
28 mA @ 100 Hz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214297502E3Vishay Beyschlag/Draloric/BC Components056-MAL214297502E3-NDRM1.12551MFR Recommended
226AXZ035MCORNELL DUBILIER KNOWLES3,9911572-226AXZ035MCT-NDRM2.36000Upgrade
ATB226M035CORNELL DUBILIER KNOWLES14,9241572-ATB226M035CT-NDRM1.89000Upgrade
In-Stock: 4,108
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.25276RM1,252.76
2,000RM1.16825RM2,336.50
3,000RM1.12561RM3,376.83
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.06000RM4.06
10RM2.57700RM25.77
50RM1.95580RM97.79
100RM1.75920RM175.92
500RM1.42084RM710.42
Digi-Reel®
QuantityUnit PriceExt Price
1RM4.06000RM4.06
10RM2.51000RM25.10
50RM1.88480RM94.24
100RM1.69030RM169.03
500RM1.35898RM679.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM4.06000
Unit Price with VAT:RM4.46600