Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL222531011E3 | |
|---|---|
DigiKey Part Number | 56-MAL222531011E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL222531011E3 |
Description | CAP ALUM 5F 2.7V 1000H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 28mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 5 F | Lead Spacing 0.197" (5.00mm) |
Tolerance -20%, +50% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL222031011E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL222031011E3-ND | RM3.95061 | Parametric Equivalent |
| MAL222051011E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL222051011E3-ND | RM3.89647 | Parametric Equivalent |
| MAL222551011E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL222551011E3-ND | RM12.57000 | Parametric Equivalent |
| ADCR-X02R7SB505PT | Abracon LLC | 360 | 535-ADCR-X02R7SB505PTCT-ND | RM7.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | RM4.12570 | RM6,601.12 |
| Unit Price without VAT: | RM4.12570 |
|---|---|
| Unit Price with VAT: | RM4.53827 |




