10 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1009FC100

DigiKey Part Number
BC3451CT-ND - Cut Tape (CT)
BC3451TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1009FC100
Description
RES 10 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1009FCT00Vishay Beyschlag/Draloric/BC Components1,520BC3243CT-NDRM0.83000Parametric Equivalent
MRS16000C1009FC100Vishay Beyschlag/Draloric/BC Components74756-MRS16000C1009FC100CT-NDRM2.56000Parametric Equivalent
MRS16000C1009FCT00Vishay Beyschlag/Draloric/BC Components3,197BC3924CT-NDRM0.83000Parametric Equivalent
MRS16000C1009FRP00Vishay Beyschlag/Draloric/BC Components3,49056-MRS16000C1009FRP00CT-NDRM0.95000Parametric Equivalent
In-Stock: 364
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM1.17000RM11.70
25RM1.08440RM27.11
50RM1.02360RM51.18
100RM0.96770RM96.77
250RM0.90020RM225.05
500RM0.85428RM427.14
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.81274RM812.74
2,000RM0.77545RM1,550.90
3,000RM0.75552RM2,266.56
5,000RM0.73234RM3,661.70
7,000RM0.71817RM5,027.19
10,000RM0.70406RM7,040.60
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200