Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383227140JC02Z0 | |
|---|---|
DigiKey Part Number | MKP383227140JC02Z0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383227140JC02Z0 |
Description | CAP FILM 2700PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238343272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238343272-ND | RM5.77833 | Parametric Equivalent |
| BFC238353272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238353272-ND | RM5.89593 | Parametric Equivalent |
| BFC238583272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238583272-ND | RM2.30067 | Parametric Equivalent |
| MKP383227140JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383227140JC02R0-ND | RM2.11052 | Parametric Equivalent |
| MKP383227160JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383227160JC02R0-ND | RM2.15676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | RM2.72262 | RM1,497.44 |
| Unit Price without VAT: | RM2.72262 |
|---|---|
| Unit Price with VAT: | RM2.99488 |




