MKP383522025JKI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM38.61400
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM36.17590
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM36.17590
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM13.24750
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM13.56900
Datasheet
2.2 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383522025JKI2B0

DigiKey Part Number
MKP383522025JKI2B0-ND
Manufacturer
Manufacturer Product Number
MKP383522025JKI2B0
Description
CAP FILM 2.2UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.709" W (31.50mm x 18.00mm)
Capacitance
Height - Seated (Max)
1.102" (28.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
125V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238300225Vishay Beyschlag/Draloric/BC Components0BC1829-NDRM38.61400Parametric Equivalent
BFC238301225Vishay Beyschlag/Draloric/BC Components0BFC238301225-NDRM36.17590Parametric Equivalent
BFC238304225Vishay Beyschlag/Draloric/BC Components0BFC238304225-NDRM36.17590Parametric Equivalent
MKP383522025JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383522025JKM2T0-NDRM13.24750Parametric Equivalent
MKP383522025JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383522025JKP2T0-NDRM13.56900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM13.24750RM1,324.75
Manufacturers Standard Package
Unit Price without VAT:RM13.24750
Unit Price with VAT:RM14.57225